Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT45W8MW16BGX-856AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 85ns |
| Address Bus Width | 23b |
| Package/Case | VFBGA |
| Density | 128Mb |
| Frequency | 66MHz |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , PSRAM, Volatile |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT45W8MW16BGX-856AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
