
The MT46H16M16LFBF-6IT:ATR is a 256Mb DDR SDRAM RAM with an access time of 5ns and a frequency of 166MHz. It is packaged in a VFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available on a cut tape package with a quantity of one.
Micron MT46H16M16LFBF-6IT:ATR technical specifications.
| Access Time | 5ns |
| Package/Case | VFBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H16M16LFBF-6IT:ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
