Micron MT46H16M32LFCG-6IT:B technical specifications.
| Access Time | 5ns |
| Package/Case | VFBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H16M32LFCG-6IT:B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
