
The MT46H16M32LFCM-6:BTR is a 512Mb DDR SDRAM RAM with an access time of 5ns and a maximum frequency of 166MHz. It operates within a supply voltage range of 1.7V to 1.95V and has a maximum operating temperature of 70°C. The device is packaged in a VFBGA package and is designed for surface mount applications.
Sign in to ask questions about the Micron MT46H16M32LFCM-6:BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H16M32LFCM-6:BTR technical specifications.
| Access Time | 5ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX32 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H16M32LFCM-6:BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
