
The MT46H16M32LFCM-6LIT:B is a 512Mb DDR SDRAM RAM with an access time of 5ns and a maximum frequency of 166MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 1.8V. The device is packaged in a VFBGA package and is mounted using a surface mount technique. It is compliant with RoHS regulations.
Sign in to ask questions about the Micron MT46H16M32LFCM-6LIT:B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H16M32LFCM-6LIT:B technical specifications.
| Access Time | 5ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX32 |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H16M32LFCM-6LIT:B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
