
This 512Mb DDR SDRAM RAM from Micron operates at a frequency of 133MHz with an access time of 6ns. It is packaged in a VFBGA package and is designed for surface mount applications. The device is compliant with RoHS regulations and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Micron MT46H16M32LFCM-75IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H16M32LFCM-75IT technical specifications.
| Access Time | 6ns |
| Package/Case | VFBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H16M32LFCM-75IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
