
The MT46H16M32LFCX-5:BTR is a 512Mb DDR SDRAM RAM with an access time of 5ns and a frequency of 200MHz. It is packaged in a VFBGA surface mount package and is available in quantities of 1000. The device operates over a temperature range of 0°C to 70°C and is suitable for use in high-speed memory applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT46H16M32LFCX-5:BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H16M32LFCX-5:BTR technical specifications.
| Access Time | 5ns |
| Package/Case | VFBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H16M32LFCX-5:BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
