
The MT46H32M16LFCK-6TR is a 512Mb DDR SDRAM RAM device with an access time of 5ns and a frequency of 166MHz. It is packaged in a VFBGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is available in a single unit quantity on cut tape.
Sign in to ask questions about the Micron MT46H32M16LFCK-6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H32M16LFCK-6TR technical specifications.
| Access Time | 5ns |
| Package/Case | VFBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H32M16LFCK-6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
