
The MT46H32M32LFB5-6IT:B is a 1Gb SDRAM RAM LPDDR memory device with a maximum frequency of 166MHz and a 15-bit address bus width. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 1.8V. The device is packaged in a VFBGA package and is mounted on the surface. It is compliant with RoHS regulations and is lead-free.
Micron MT46H32M32LFB5-6IT:B technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 1Gb |
| Memory Type | RAM, , SDRAM, LPDDR, Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX32 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H32M32LFB5-6IT:B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
