
This 1Gb SDRAM features a 166MHz frequency and 1.8V operating supply voltage. It is packaged in a VFBGA package and is designed for surface mount applications. The memory operates within a temperature range of 0°C to 70°C. It has a 15-bit address bus and 32-bit data bus width.
Micron MT46H32M32LFCM-6:ATR technical specifications.
| Access Time | 5ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 32b |
| Density | 1Gb |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Gb |
| Memory Type | RAM, , SDRAM, LPDDR, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H32M32LFCM-6:ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
