Sign in to ask questions about the Micron MT46H32M32LFCM-6IT:ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H32M32LFCM-6IT:ATR technical specifications.
| Access Time | 5ns |
| Package/Case | VFBGA |
| Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H32M32LFCM-6IT:ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
