The MT46H32M32LFJG-5IT:ATR is a 1Gb LPDDR SDRAM with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 200MHz and an access time of 5ns. The device is packaged in a VFBGA package and is designed for surface mount applications. It is available in quantities of 1000 units per reel.
Sign in to ask questions about the Micron MT46H32M32LFJG-5IT:ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H32M32LFJG-5IT:ATR technical specifications.
| Access Time | 5ns |
| Package/Case | VFBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | RAM, , SDRAM, LPDDR, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H32M32LFJG-5IT:ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.