This 1Gb LPDDR SDRAM operates at a frequency of 166MHz with an access time of 5ns. It is packaged in a VFBGA surface mount package and is available in quantities of 1000. The device can operate between -40°C and 85°C. It is designed for use in parallel interface applications.
Micron MT46H32M32LFJG-6IT:ATR technical specifications.
| Access Time | 5ns |
| Package/Case | VFBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | RAM, , SDRAM, LPDDR, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H32M32LFJG-6IT:ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.