
This 1Gb SDRAM RAM LPDDR memory device is manufactured by Micron and features a 64MX16 organization. It operates within a supply voltage range of 1.7V to 1.95V and has a maximum frequency of 200MHz. The device is designed for surface mount applications and can withstand temperatures up to 85°C. It is compliant with RoHS regulations and does not have radiation hardening capabilities. The memory device is packaged in a VFBGA package and is available in quantities of 1000 per tape and reel.
Sign in to ask questions about the Micron MT46H64M16LFCK-5IT:ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H64M16LFCK-5IT:ATR technical specifications.
| Access Time | 5ns |
| Address Bus Width | 16b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 1Gb |
| Memory Type | RAM, , SDRAM, LPDDR, Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H64M16LFCK-5IT:ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
