The MT46H64M32L2JG-6:ATR is a 2Gb DDR SDRAM RAM device with an access time of 5ns and a maximum operating frequency of 166MHz. It is packaged in a VFBGA package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Micron MT46H64M32L2JG-6:ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H64M32L2JG-6:ATR technical specifications.
| Access Time | 5ns |
| Package/Case | VFBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 2Gb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H64M32L2JG-6:ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.