
The Micron MT46H64M32LFCM-5IT:A is a 2Gb DDR SDRAM with a 64MX32 organization and a maximum frequency of 200MHz. It operates within a supply voltage range of 1.7V to 1.95V and has a maximum supply current of 150mA. The device is packaged in a VFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Micron MT46H64M32LFCM-5IT:A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H64M32LFCM-5IT:A technical specifications.
| Access Time | 5ns |
| Access Time-Max | 4.8ns |
| Address Bus Width | 16b |
| Package/Case | VFBGA |
| Density | 2147483648b |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 2Gb |
| Memory Type | Volatile, , RAM, DDR SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX32 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H64M32LFCM-5IT:A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
