The MT46H8M16LFBF-5IT:K is a 128Mb SDRAM RAM, LPDDR, Volatile memory device with an access time of 5ns and a maximum frequency of 200MHz. It is packaged in a VFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Micron MT46H8M16LFBF-5IT:K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46H8M16LFBF-5IT:K technical specifications.
| Access Time | 5ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Density | 128Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, LPDDR, Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 8MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H8M16LFBF-5IT:K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.