This component features the mt46h8m16lfbf-6at of KTR is a 128Mb RAM SDRAM LPDDR memory device from Micron and the mt46h8m16lfbf-6at of KTR is available in tape and reel packaging with a quantity of 1000 units per reel.
Micron MT46H8M16LFBF-6AT:KTR technical specifications.
| Access Time | 5ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Frequency | 166MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, LPDDR, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.