
This 128Mb DDR SDRAM RAM operates at 1.8V and has a maximum frequency of 104MHz. It is packaged in a VFBGA package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Micron MT46H8M16LFCF-10IT technical specifications.
| Access Time | 7ns |
| Access Time-Max | 7ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 104MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.