The Micron MT46H8M16LFCF-10TR is a 128Mb DDR SDRAM RAM device with an access time of 7ns and a frequency of 104MHz. It is packaged in a VFBGA package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Micron MT46H8M16LFCF-10TR technical specifications.
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 104MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.