The MT46H8M16LFCF-75ITTR is a 128Mb DDR SDRAM RAM memory device from Micron. It operates at a maximum frequency of 133MHz and a supply voltage of 1.8V, with a maximum supply current of 95mA. The device is packaged in a VFBGA package and is designed for surface mount applications. It has an operating temperature range of -40°C to 85°C.
Micron MT46H8M16LFCF-75ITTR technical specifications.
| Access Time | 133us |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Density | 128Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 128000000B |
| Memory Type | RAM, , DDR SDRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 8MX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 95mA |
| RoHS | Compliant |
No datasheet is available for this part.