
The MT46V128M4BN-6:FTR is a 512Mb DDR SDRAM RAM device with an access time of 700ps and a frequency of 167MHz. It is packaged in a TFBGA surface mount package and is designed for use in high-speed memory applications. The device operates over a temperature range of 0°C to 70°C and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Micron MT46V128M4BN-6:FTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V128M4BN-6:FTR technical specifications.
| Access Time | 700ps |
| Package/Case | TFBGA |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V128M4BN-6:FTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
