
This 512Mbit DDR SDRAM from Micron features an access time of 5ns and operates at a frequency of 200MHz. It is available in a TFBGA package and supports parallel interface communication. The component has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a cut tape format and contains lead, making it non-lead-free.
Micron MT46V128M4FN-5B:DTR technical specifications.
| Access Time | 5ns |
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512000000B |
| Memory Type | RAM, , DDR SDRAM |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT46V128M4FN-5B:DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
