
The MT46V128M4FN-75:DTR is a 512Mb DDR SDRAM RAM with an access time of 750ps and a maximum operating frequency of 133MHz. It is available in a surface mount TFBGA package and is suitable for operation between 0°C and 70°C. This component is designed for use in high-speed memory applications and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 750ps |
| Package/Case | TFBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
