DRAM Chip DDR SDRAM 1G-Bit 128Mx8 2.5V 66-Pin TSOP Tray
Micron MT46V128M8P-6TG:A technical specifications.
| Access Time-Max | 0.7ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 1Gb |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.