Sign in to ask questions about the Micron MT46V128M8P-6TIT:A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V128M8P-6TIT:A technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Gb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 1Gb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 128MX8 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V128M8P-6TIT:A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
