DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 60-Pin FBGA Tray
Micron MT46V16M16BG-75:C technical specifications.
| Access Time-Max | 0.75ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V16M16BG-75:C to view detailed technical specifications.
No datasheet is available for this part.