
IC DRAM 256M PARALLEL 66TSOP
Checking distributor stock and pricing after the page loads.
Micron MT46V16M16P-5B:FTR technical specifications.
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.6V |
| Organization | 16MX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 260mA |
| RoHS | Compliant |
No datasheet is available for this part.
