
This is a 256 megabit 16 megabit by 16 megabit RAM module from Micron, packaged in a thin small outline package (TSOP) for surface mount installation. It operates at a maximum frequency of 333 megahertz and is designed to function within a temperature range of -40 degrees Celsius to 85 degrees Celsius. The module is compliant with the Restriction of Hazardous Substances (RoHS) directive and has a maximum supply voltage of 2.7 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT46V16M16P-6TIT:K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V16M16P-6TIT:K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
