IC SDRAM 256MBIT 133MHZ 66TSOP
Micron MT46V16M16P-75:FTR technical specifications.
| Access Time-Max | 750ps |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 133kHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Type | RAM, , DDR SDRAM |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX16 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Current | 185mA |
| RoHS | Compliant |
No datasheet is available for this part.
