Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT46V16M16TG-6TIT:FTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 220mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT46V16M16TG-6TIT:FTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
