DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 66-Pin TSOP Tray
Checking distributor stock and pricing after the page loads.
| Access Time | 750ps |
| Access Time-Max | 0.75ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 185mA |
| RoHS | Not Compliant |