Sign in to ask questions about the Micron MT46V16M8TG-75:DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V16M8TG-75:DTR technical specifications.
| Access Time | 750ps |
| Access Time-Max | 750ps |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 128Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 128Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT46V16M8TG-75:DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
