Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT46V32M16BN-6:FTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V32M16BN-6:FTR technical specifications.
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 32MX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 195mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M16BN-6:FTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
