
The Micron MT46V32M16BN-6IT:F is a 512Mb DDR SDRAM with a 15-bit address bus and 16-bit data bus. It operates at a frequency of up to 333MHz and has an access time of 0.7ns. The device is packaged in a lead-free FBGA package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a supply current of 195mA.
Micron MT46V32M16BN-6IT:F technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 32MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 195mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M16BN-6IT:F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
