
The MT46V32M16BN-75:CTR is a 512Mb DDR SDRAM RAM module with an access time of 750ps and a maximum operating frequency of 133MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The module operates within a temperature range of 0°C to 70°C and is available in quantities of 1000 units per tape and reel.
Micron MT46V32M16BN-75:CTR technical specifications.
| Access Time | 750ps |
| Package/Case | TFBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M16BN-75:CTR to view detailed technical specifications.
No datasheet is available for this part.
