
This 512Mb DDR SDRAM RAM module operates at a frequency of 133MHz with an access time of 750ps. It is packaged in a TFBGA package and is designed for surface mount applications. The module is rated to operate over a temperature range of -40°C to 85°C.
Micron MT46V32M16BN-75IT:CTR technical specifications.
| Access Time | 750ps |
| Package/Case | TFBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M16BN-75IT:CTR to view detailed technical specifications.
No datasheet is available for this part.
