The MT46V32M16FN-5B:CTR is a 512Mb DDR SDRAM RAM with an access time of 700ps and a maximum operating frequency of 200MHz. It is packaged in a surface mount TFBGA package and is rated for operation between 0°C and 70°C. This component is available in quantities of 1000 and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 700ps |
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |