
The MT46V32M16FN-75IT:C is a 512Mb DDR SDRAM with an access time of 750ps and a maximum frequency of 266MHz. It operates within a temperature range of -40°C to 85°C and is supplied at 2.5V. The device is packaged in a 1000-unit tray and features a surface mount FBGA package.
Checking distributor stock and pricing after the page loads.
Micron MT46V32M16FN-75IT:C technical specifications.
| Access Time | 750ps |
| Access Time-Max | 0.75ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
