
IC SDRAM 512MBIT 133MHZ 60FBGA
Checking distributor stock and pricing after the page loads.
Micron MT46V32M16FN-75IT:CTR technical specifications.
| Access Time | 750ps |
| Package/Case | TFBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
