
The MT46V32M16FN-75L:C is a 512Mb DDR SDRAM RAM module with an access time of 750ps and a frequency of 133MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The module operates within a temperature range of 0°C to 70°C and is available in trays of 1000 units. However, it is not compliant with RoHS regulations due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Micron MT46V32M16FN-75L:C technical specifications.
| Access Time | 750ps |
| Package/Case | TFBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
