The MT46V32M16P-5B is a 512Mb SDRAM with an access time of 0.7ns and a maximum frequency of 400MHz. It operates at a voltage of 2.6V and has a lead-free package in a TSOP case. The device is designed to operate at a supply voltage of 2.5V and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 0.7ns |
| Package/Case | TSOP |
| Density | 512Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Operating Supply Voltage | 2.5V |
| Radiation Hardening | No |
| Voltage | 2.6V |
| DC Rated Voltage | 2.6V |
| RoHS | Compliant |