
The MT46V32M16P-6T:CTR is a 512Mb DDR SDRAM RAM with an access time of 700ps and a frequency of 167MHz. It is available in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
| Access Time | 700ps |
| Package/Case | TSSOP |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
