IC DRAM 512M PARALLEL 66TSOP
Checking distributor stock and pricing after the page loads.
| Access Time | 750ps |
| Package/Case | TSSOP |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |