
The MT46V32M16TG-6T:CTR is a 512Mb DDR SDRAM with an access time of 700ps and a maximum operating frequency of 167MHz. It is available in a surface mount TSSOP package and is rated for operation between 0°C and 70°C. The device is supplied on tape and reel in quantities of 1000.
Micron MT46V32M16TG-6T:CTR technical specifications.
| Access Time | 700ps |
| Package/Case | TSSOP |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT46V32M16TG-6T:CTR to view detailed technical specifications.
No datasheet is available for this part.