
The MT46V32M8FG-6IT:GTR is a 256Mb DDR SDRAM RAM device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a voltage of 2.5V and has a maximum frequency of 333MHz. The device is packaged in a FBGA package and is mounted using a surface mount process. It is available in a tape and reel packaging format with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT46V32M8FG-6IT:GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 256Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M8FG-6IT:GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
