
The MT46V32M8P-6TIT:GTR is a 256Mb DDR SDRAM RAM with an access time of 700ps and a frequency of 167MHz. It is packaged in a TSSOP package and is lead free. The component operates between -40°C and 85°C and is suitable for surface mount applications.
Sign in to ask questions about the Micron MT46V32M8P-6TIT:GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT46V32M8P-6TIT:GTR technical specifications.
| Access Time | 700ps |
| Package/Case | TSSOP |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M8P-6TIT:GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
