The MT46V64M8BN-5B:DTR is a 512Mb DDR SDRAM RAM device with an access time of 700ps and a frequency of 200MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The device operates over a temperature range of 0-70°C and is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 700ps |
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |