
The MT46V64M8BN-6:FTR is a 512Mb DDR SDRAM RAM with an access time of 700ps and a maximum frequency of 333MHz. It operates within a supply voltage range of 2.3V to 2.7V and has a maximum supply current of 175mA. The device is packaged in a lead-free FBGA package and is suitable for surface mount applications. It can operate within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT46V64M8BN-6:FTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 175mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V64M8BN-6:FTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
