
The MT46V64M8BN-75L:DTR is a 512Mb DDR SDRAM RAM with an access time of 750ps and a maximum operating temperature of 70°C. It is available in a TFBGA package, suitable for surface mount applications. The device operates at a frequency of 133MHz and is packaged in quantities of 1000 on tape and reel. The memory is volatile and has a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 750ps |
| Package/Case | TFBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
